



AS-RTK-MICRO-X20P-SMATH | |
|---|---|
DigiKey Part Number | 3619-AS-RTK-MICRO-X20P-SMATH-ND |
Manufacturer | |
Manufacturer Product Number | AS-RTK-MICRO-X20P-SMATH |
Description | MICRO U-BLOX ZED-X20P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ZED-X20P - GNSS (Beidou, Galileo, GLONASS, GPS, QZSS, SBAS) Navigation Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARDUSIMPLE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | GNSS (Beidou, Galileo, GLONASS, GPS, QZSS, SBAS) | |
Frequency | - | |
Contents | Board(s) | |
Utilized IC / Part | ZED-X20P | |
RF Type | GNSS (Beidou, Galileo, GLONASS, GPS, QZSS, SBAS) | |
RF Frequency | - | |
Function | Navigation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,70000 € | 314,70 € |
| Unit Price without VAT: | 314,70000 € |
|---|---|
| Unit Price with VAT: | 374,49300 € |




