
T010118 | |
|---|---|
DigiKey Part Number | 1050-1101-ND |
Manufacturer | |
Manufacturer Product Number | T010118 |
Description | MODULE TINKERKIT RED LED10MM |
Customer Reference | |
Detailed Description | LED Red Opto TinkerKit Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arduino | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Platform | TinkerKit | |
Type | Opto | |
Function | LED Red | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |

