Case Plastic, Non Specified Translucent - Blue Hand Held, Cover Included X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M000008

DigiKey Part Number
1050-1134-ND
Manufacturer
Manufacturer Product Number
M000008
Description
CASE PLASTICTRANSLUCENT - BLUE
Customer Reference
Detailed Description
Case Plastic, Non Specified Translucent - Blue Hand Held, Cover Included X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Arduino
Series
-
Packaging
Box
Part Status
Obsolete
Container Type
Case
Platform
Arduino Yún
Size / Dimension
-
Height
-
Area (L x W)
-
Design
Hand Held, Cover Included
Material
Plastic, Non Specified
Color
Translucent - Blue
Thickness
-
Features
PCB Supports
Material Flammability Rating
-
Note
Evaluation, Development board not included with enclosure.
Shipping Info
Shipped from DigiKey
Weight
0.14 lb (63.5 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.