
A000099 | |
|---|---|
DigiKey Part Number | 1050-1124-ND |
Manufacturer | |
Manufacturer Product Number | A000099 |
Description | ARDUINO UNO R3 W/ LONG PINS |
Customer Reference | |
Detailed Description | ATmega328P Arduino Uno R3 with Long Pins AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | A000099 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | ATmega328P | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | Arduino | |
Note | - |








