A000088 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SparkFun Electronics
In Stock: 431
Unit Price: 9,72000 €
Datasheet
A000088
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A000088

A000088

DigiKey Part Number
1050-1044-ND
Manufacturer
Manufacturer Product Number
A000088
Description
ARDUINO MINI LIGHT ATMEGA328
Customer Reference
Detailed Description
ATmega328 Arduino Mini Light AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 8-Bit
Core Processor
AVR
Platform
Utilized IC / Part
ATmega328
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
Arduino
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes