2048 x 1536 Rolling SPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B0434

DigiKey Part Number
4679-B0434-ND
Manufacturer
Manufacturer Product Number
B0434
Description
ARDUCAM MEGA 3MP SPI CAMERA MODU
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2048 x 1536 Rolling SPI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Arducam
Series
-
Packaging
Bulk
Part Status
Active
Color
-
Resolution
2048 x 1536
Shutter
Rolling
Lens Mount
M12
Sensor
-
Type
-
Interface
SPI
Pixel Size
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Size / Dimension
1.299" L x 1.299" W (33.00mm x 33.00mm)
Height (Max)
0.669" (17.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,13000 €42,13 €
538,81200 €194,06 €
1037,57600 €375,76 €
2536,09960 €902,49 €
5035,08880 €1.754,44 €
10034,16120 €3.416,12 €
Manufacturers Standard Package
Unit Price without VAT:42,13000 €
Unit Price with VAT:50,13470 €