Thermal Thermal Paste 4 gram Syringe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACTCP00084A

DigiKey Part Number
5773-ACTCP00084A-ND
Manufacturer
ARCTIC
Manufacturer Product Number
ACTCP00084A
Description
Arctic MX-6 - Waermeleitpaste -
Customer Reference
Detailed Description
Thermal Thermal Paste 4 gram Syringe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ARCTIC
Series
Packaging
Retail Package
Part Status
Discontinued at DigiKey
Type
Thermal Paste
Size / Dimension
4 gram Syringe
Usable Temperature Range
-50°C ~ 150°C
Color
Gray
Thermal Conductivity
-
Features
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Material Flammability Rating
-
Shelf Life Start
-
Shipping Info
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Aero Malls Inc.
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.