Image for PC28F128J3F75A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC28F128J3F75A

DigiKey Part Number
5736-PC28F128J3F75A-ND
Manufacturer
Manufacturer Product Number
PC28F128J3F75A
Description
Flash NOR Parallel , 128Mb, 3V,
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 128Mbit CFI 75 ns 64-EasyBGA (10x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
8M x 16, 16M x 8
Memory Interface
CFI
Write Cycle Time - Word, Page
75ns
Access Time
75 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-EasyBGA (10x13)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.456
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from ARCOTEK (HK)
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
8645,98117 €5.167,73 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,98117 €
Unit Price with VAT:7,11759 €