
LH28F008SAR-85 | |
|---|---|
DigiKey Part Number | 3277-LH28F008SAR-85-ND |
Manufacturer | |
Manufacturer Product Number | LH28F008SAR-85 |
Description | FLASH 8MB TSOP Rev Dual volt Lea |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit Parallel 85 ns 40-TSOP REVERSE |
Category | Memory Size |
Mfr | Memory Organization 1M x 8 |
Packaging Tray | Memory Interface Parallel |
Part Status Active | Access Time 85 ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Supplier Device Package 40-TSOP REVERSE |
Technology FLASH - NOR |

