Image for IS62C1024-70Q is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS62C1024-70Q

DigiKey Part Number
3277-IS62C1024-70Q-ND
Manufacturer
ICSI
Manufacturer Product Number
IS62C1024-70Q
Description
SRAM ASYNC SLOW 1M 128Kx8 5V 32-
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 32-SOP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
Mfr
Memory Organization
128K x 8
Packaging
Tube
Memory Interface
Parallel
Part Status
Obsolete
Write Cycle Time - Word, Page
70ns
DigiKey Programmable
Not Verified
Voltage - Supply
4.5V ~ 5.5V
Memory Type
Volatile
Operating Temperature
0°C ~ 70°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SRAM - Asynchronous
Supplier Device Package
32-SOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Arcotek
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.