
GT25C16-2GLI-TR | |
|---|---|
DigiKey Part Number | 3277-GT25C16-2GLI-TR-ND - Tape & Reel (TR) |
Manufacturer | Giantec Semiconductor, Inc. |
Manufacturer Product Number | GT25C16-2GLI-TR |
Description | EEPROM Serial SPI 16Kb 20MHz SO |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 20 MHz 20 ns 8-SOP |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 20 ns |
Memory Type Non-Volatile | Voltage - Supply 1.7V ~ 5.5V |
Memory Format | Operating Temperature -40°C ~ 85°C (TA) |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 2K x 8 | Supplier Device Package 8-SOP |

