47 Ohms ±5% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP101 47R J

DigiKey Part Number
2485-AP10147RJ-ND
Manufacturer
ARCOL
Manufacturer Product Number
AP101 47R J
Description
RES 47 OHM 5% 100W TO247-2
Customer Reference
Detailed Description
47 Ohms ±5% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive
Datasheet
 Datasheet
EDA/CAD Models
AP101 47R J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
-
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
TO-247-2
Size / Dimension
0.620" L x 0.195" W (15.75mm x 4.95mm)
Height - Seated (Max)
0.965" (24.51mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.