
MZC20-24S | |
|---|---|
DigiKey Part Number | 3550-MZC20-24S-ND |
Manufacturer | |
Manufacturer Product Number | MZC20-24S |
Description | 20W AC/DC Medical Module 12V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters Output 24V 833mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARCH Electronics Corp | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Current - Output (Max) | 833mA | |
Applications | Medical | |
Features | OVP, SCP | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm) | |
Approval Agency | CB, CE, cUL, UL | |
Standard Number | 60601-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% |
| Retail Package: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 25,45600 € | 127,28 € |
| 10 | 21,99700 € | 219,97 € |
| 25 | 20,00040 € | 500,01 € |
| 50 | 18,82140 € | 941,07 € |
| 100 | 18,66640 € | 1.866,64 € |
| Unit Price without VAT: | 25,45600 € |
|---|---|
| Unit Price with VAT: | 30,29264 € |

