
MTC30-5S | |
|---|---|
DigiKey Part Number | 3550-MTC30-5S-ND |
Manufacturer | |
Manufacturer Product Number | MTC30-5S |
Description | 30W AC/DC Medical Module 5V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters Output 5V 5A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARCH Electronics Corp | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Current - Output (Max) | 5A | |
Applications | Medical | |
Features | OVP, SCP | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.52" L x 1.80" W x 0.93" H (64.1mm x 45.6mm x 23.5mm) | |
Approval Agency | CB, CE, cUL, UL | |
Standard Number | 60601-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% |
| Retail Package: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 31,41200 € | 157,06 € |
| 10 | 28,21000 € | 282,10 € |
| 25 | 26,00720 € | 650,18 € |
| 50 | 24,82840 € | 1.241,42 € |
| 100 | 24,29470 € | 2.429,47 € |
| Unit Price without VAT: | 31,41200 € |
|---|---|
| Unit Price with VAT: | 37,38028 € |

