
MTC30-12S | |
|---|---|
DigiKey Part Number | 3550-MTC30-12S-ND |
Manufacturer | |
Manufacturer Product Number | MTC30-12S |
Description | 30W AC/DC Medical Module 12V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters Output 12V 2.5A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Features OVP, SCP |
Manufacturer ARCH Electronics Corp | Operating Temperature -40°C ~ 80°C |
Packaging Retail Package | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 2.52" L x 1.80" W x 0.93" H (64.1mm x 45.6mm x 23.5mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cUL, UL |
Voltage - Output 1 12V | Standard Number 60601-1 |
Current - Output (Max) 2.5A | Line Regulation ±0.5% |
Applications Medical | Load Regulation ±1% |
| Retail Package: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 31,27000 € | 156,35 € |
| 10 | 28,08300 € | 280,83 € |
| 25 | 25,88960 € | 647,24 € |
| 50 | 24,71580 € | 1.235,79 € |
| 100 | 24,18460 € | 2.418,46 € |
| Unit Price without VAT: | 31,27000 € |
|---|---|
| Unit Price with VAT: | 37,21130 € |

