
MSC60-15S | |
|---|---|
DigiKey Part Number | 3550-MSC60-15S-ND |
Manufacturer | |
Manufacturer Product Number | MSC60-15S |
Description | 60W AC/DC Medical Module 15V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters Output 15V 4A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARCH Electronics Corp | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Current - Output (Max) | 4A | |
Applications | Medical | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 3.50" L x 2.50" W x 1.09" H (88.9mm x 63.5mm x 27.7mm) | |
Approval Agency | CB, CE, cUL, UL | |
Standard Number | 60601-1 | |
Line Regulation | 0.5% | |
Load Regulation | 1.5% |
| Retail Package: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 45,71600 € | 228,58 € |
| 10 | 41,67900 € | 416,79 € |
| 25 | 39,45000 € | 986,25 € |
| 50 | 37,61680 € | 1.880,84 € |
| 100 | 36,87670 € | 3.687,67 € |
| Unit Price without VAT: | 45,71600 € |
|---|---|
| Unit Price with VAT: | 54,40204 € |

