
MSC60-12S | |
|---|---|
DigiKey Part Number | 3550-MSC60-12S-ND |
Manufacturer | |
Manufacturer Product Number | MSC60-12S |
Description | 60W AC/DC Medical Module 12V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters Output 12V 5A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Features OCP, OVP, SCP |
Manufacturer ARCH Electronics Corp | Operating Temperature -40°C ~ 80°C |
Packaging Retail Package | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 3.50" L x 2.50" W x 1.09" H (88.9mm x 63.5mm x 27.7mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cUL, UL |
Voltage - Output 1 12V | Standard Number 60601-1 |
Current - Output (Max) 5A | Line Regulation 0.5% |
Applications Medical | Load Regulation 1.5% |
| Retail Package: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 45,14600 € | 225,73 € |
| 10 | 41,16100 € | 411,61 € |
| 25 | 38,95960 € | 973,99 € |
| 50 | 37,14920 € | 1.857,46 € |
| 100 | 36,41820 € | 3.641,82 € |
| Unit Price without VAT: | 45,14600 € |
|---|---|
| Unit Price with VAT: | 53,72374 € |

