
MQCS100-48S | |
|---|---|
DigiKey Part Number | 3550-MQCS100-48S-ND |
Manufacturer | |
Manufacturer Product Number | MQCS100-48S |
Description | 100W AC/DC Medical Module 48V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters Output 48V 2.083A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Features OTP, OVP, SCP |
Manufacturer ARCH Electronics Corp | Operating Temperature -30°C ~ 70°C |
Packaging Retail Package | Mounting Type Through Hole |
Part Status Active | Package / Case 7-DIP Module |
Type Enclosed | Size / Dimension 3.30" L x 2.30" W x 1.38" H (83.9mm x 58.5mm x 35.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, EN, IEC, UL |
Voltage - Output 1 48V | Standard Number 60601-1 |
Current - Output (Max) 2.083A | Line Regulation ±1% |
Applications Medical | Load Regulation ±1% |
| Retail Package: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,90000 € | 74,90 € |
| 5 | 57,05600 € | 285,28 € |
| 10 | 55,01700 € | 550,17 € |
| 25 | 52,16440 € | 1.304,11 € |
| 50 | 49,73140 € | 2.486,57 € |
| 100 | 47,32410 € | 4.732,41 € |
| Unit Price without VAT: | 74,90000 € |
|---|---|
| Unit Price with VAT: | 89,13100 € |

