
MFC15-9S | |
|---|---|
DigiKey Part Number | 3550-MFC15-9S-ND |
Manufacturer | |
Manufacturer Product Number | MFC15-9S |
Description | 15W AC/DC Medical Module 9V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters Output 9V 1.666A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Features OVP, SCP |
Manufacturer ARCH Electronics Corp | Operating Temperature -40°C ~ 80°C |
Packaging Retail Package | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.6mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cUL, UL |
Voltage - Output 1 9V | Line Regulation ±0.5% |
Current - Output (Max) 1.666A | Load Regulation ±1% |
Applications Medical |
| Retail Package: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 23,80800 € | 119,04 € |
| 10 | 20,43200 € | 204,32 € |
| 25 | 18,51320 € | 462,83 € |
| 50 | 17,40820 € | 870,41 € |
| 100 | 17,10830 € | 1.710,83 € |
| Unit Price without VAT: | 23,80800 € |
|---|---|
| Unit Price with VAT: | 28,33152 € |

