
MFC15-24S | |
|---|---|
DigiKey Part Number | 3550-MFC15-24S-ND |
Manufacturer | |
Manufacturer Product Number | MFC15-24S |
Description | 15W AC/DC Medical Module 24V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters Output 24V 625mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARCH Electronics Corp | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Current - Output (Max) | 625mA | |
Applications | Medical | |
Features | OVP, SCP | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.6mm) | |
Approval Agency | CB, CE, cUL, UL | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% |
| Retail Package: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 23,91600 € | 119,58 € |
| 10 | 20,52500 € | 205,25 € |
| 25 | 18,59760 € | 464,94 € |
| 50 | 17,48740 € | 874,37 € |
| 100 | 17,18620 € | 1.718,62 € |
| Unit Price without VAT: | 23,91600 € |
|---|---|
| Unit Price with VAT: | 28,46004 € |

