
ATCW40-48S | |
|---|---|
DigiKey Part Number | 3550-ATCW40-48S-ND |
Manufacturer | |
Manufacturer Product Number | ATCW40-48S |
Description | 40W AC/DC OVCIV Module 48V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters Output 48V 833mA 90 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Features OVP, SCP |
Manufacturer ARCH Electronics Corp | Operating Temperature -40°C ~ 70°C |
Packaging Retail Package | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 2.52" L x 1.80" W x 0.93" H (64.1mm x 45.6mm x 23.5mm) |
Voltage - Input 90 ~ 305 VAC, 120 ~ 430 VDC | Approval Agency CE, EN, IEC, UL |
Voltage - Output 1 48V | Standard Number 62368-1 |
Current - Output (Max) 833mA | Line Regulation ±0.5% |
Applications Industrial, ITE (Commercial) | Load Regulation ±1% |
| Retail Package: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 26,58400 € | 132,92 € |
| 10 | 23,63600 € | 236,36 € |
| 25 | 21,66400 € | 541,60 € |
| 50 | 20,61000 € | 1.030,50 € |
| 100 | 20,18510 € | 2.018,51 € |
| Unit Price without VAT: | 26,58400 € |
|---|---|
| Unit Price with VAT: | 31,63496 € |

