
ATCW40-24S | |
|---|---|
DigiKey Part Number | 3550-ATCW40-24S-ND |
Manufacturer | |
Manufacturer Product Number | ATCW40-24S |
Description | 40W AC/DC OVCIV Module 24V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters Output 24V 1.666A 90 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARCH Electronics Corp | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input | 90 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 24V | |
Current - Output (Max) | 1.666A | |
Applications | Industrial, ITE (Commercial) | |
Features | OVP, SCP | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.52" L x 1.80" W x 0.93" H (64.1mm x 45.6mm x 23.5mm) | |
Approval Agency | CE, EN, IEC, UL | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% |
| Retail Package: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 26,92000 € | 134,60 € |
| 10 | 23,93300 € | 239,33 € |
| 25 | 21,93680 € | 548,42 € |
| 50 | 20,86960 € | 1.043,48 € |
| 100 | 20,43930 € | 2.043,93 € |
| Unit Price without VAT: | 26,92000 € |
|---|---|
| Unit Price with VAT: | 32,03480 € |

