
ATCV40-5S | |
|---|---|
DigiKey Part Number | 3550-ATCV40-5S-ND |
Manufacturer | |
Manufacturer Product Number | ATCV40-5S |
Description | 40W AC/DC OVCIII Module 5V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters Output 5V 7A 90 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Features OVP, SCP |
Manufacturer ARCH Electronics Corp | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Retail Package | Efficiency 87% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Voltage - Input 90 ~ 305 VAC, 120 ~ 430 VDC | Size / Dimension 2.52" L x 1.80" W x 0.93" H (64.0mm x 45.6mm x 23.5mm) |
Voltage - Output 1 5V | Approval Agency CE, EN, IEC, UL |
Current - Output (Max) 7A | Line Regulation ±0.5% |
Applications Household Appliances, ITE (Commercial) | Load Regulation ±1% |
| Retail Package: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 25,42000 € | 127,10 € |
| 10 | 22,52200 € | 225,22 € |
| 25 | 20,61000 € | 515,25 € |
| 50 | 19,68360 € | 984,18 € |
| 100 | 19,21620 € | 1.921,62 € |
| Unit Price without VAT: | 25,42000 € |
|---|---|
| Unit Price with VAT: | 30,24980 € |

