
ATCV40-48S | |
|---|---|
DigiKey Part Number | 3550-ATCV40-48S-ND |
Manufacturer | |
Manufacturer Product Number | ATCV40-48S |
Description | 40W AC/DC OVCIII Module 48V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters Output 48V 833mA 90 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Features OVP, SCP |
Manufacturer ARCH Electronics Corp | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Retail Package | Efficiency 89% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Voltage - Input 90 ~ 305 VAC, 120 ~ 430 VDC | Size / Dimension 2.52" L x 1.80" W x 0.93" H (64.0mm x 45.6mm x 23.5mm) |
Voltage - Output 1 48V | Approval Agency CE, EN, IEC, UL |
Current - Output (Max) 833mA | Line Regulation ±0.5% |
Applications Household Appliances, ITE (Commercial) | Load Regulation ±1% |
| Retail Package: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 25,62400 € | 128,12 € |
| 10 | 22,70300 € | 227,03 € |
| 25 | 20,77480 € | 519,37 € |
| 50 | 19,84120 € | 992,06 € |
| 100 | 19,37000 € | 1.937,00 € |
| Unit Price without VAT: | 25,62400 € |
|---|---|
| Unit Price with VAT: | 30,49256 € |

