
ATCV40-15S | |
|---|---|
DigiKey Part Number | 3550-ATCV40-15S-ND |
Manufacturer | |
Manufacturer Product Number | ATCV40-15S |
Description | 40W AC/DC OVCIII Module 15V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters Output 15V 2.666A 90 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARCH Electronics Corp | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input | 90 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 15V | |
Current - Output (Max) | 2.666A | |
Applications | Household Appliances, ITE (Commercial) | |
Features | OVP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.52" L x 1.80" W x 0.93" H (64.0mm x 45.6mm x 23.5mm) | |
Approval Agency | CE, EN, IEC, UL | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% |
| Retail Package: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 25,74000 € | 128,70 € |
| 10 | 22,80600 € | 228,06 € |
| 25 | 20,86960 € | 521,74 € |
| 50 | 19,93140 € | 996,57 € |
| 100 | 19,45820 € | 1.945,82 € |
| Unit Price without VAT: | 25,74000 € |
|---|---|
| Unit Price with VAT: | 30,63060 € |

