
ATCH30-15S | |
|---|---|
DigiKey Part Number | 3550-ATCH30-15S-ND |
Manufacturer | |
Manufacturer Product Number | ATCH30-15S |
Description | 30W AC/DC Power Module, 15V Out |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters Output 15V 2A 90 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Features OVP, SCP |
Manufacturer ARCH Electronics Corp | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Retail Package | Efficiency 87% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Voltage - Input 90 ~ 305 VAC, 120 ~ 430 VDC | Size / Dimension 2.54" L x 1.78" W x 0.86" H (64.5mm x 45.4mm x 21.8mm) |
Voltage - Output 1 15V | Approval Agency CE, EN, IEC, UL |
Current - Output (Max) 2A | Line Regulation ±1% |
Applications Household Appliances, ITE (Commercial) | Load Regulation ±2% |
| Retail Package: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 24,90400 € | 124,52 € |
| 10 | 22,02600 € | 220,26 € |
| 25 | 19,89240 € | 497,31 € |
| 50 | 18,96740 € | 948,37 € |
| 100 | 18,65040 € | 1.865,04 € |
| Unit Price without VAT: | 24,90400 € |
|---|---|
| Unit Price with VAT: | 29,63576 € |

