
ATCH30-12S | |
|---|---|
DigiKey Part Number | 3550-ATCH30-12S-ND |
Manufacturer | |
Manufacturer Product Number | ATCH30-12S |
Description | 30W AC/DC Power Module, 12V Out |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters Output 12V 2.5A 90 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARCH Electronics Corp | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input | 90 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 12V | |
Current - Output (Max) | 2.5A | |
Applications | Household Appliances, ITE (Commercial) | |
Features | OVP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.54" L x 1.78" W x 0.86" H (64.5mm x 45.4mm x 21.8mm) | |
Approval Agency | CE, EN, IEC, UL | |
Line Regulation | ±1% | |
Load Regulation | ±2% |
| Retail Package: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 25,01800 € | 125,09 € |
| 10 | 22,12600 € | 221,26 € |
| 25 | 19,98320 € | 499,58 € |
| 50 | 19,05360 € | 952,68 € |
| 100 | 18,73530 € | 1.873,53 € |
| Unit Price without VAT: | 25,01800 € |
|---|---|
| Unit Price with VAT: | 29,77142 € |

