
ARCV60-24S | |
|---|---|
DigiKey Part Number | 3550-ARCV60-24S-ND |
Manufacturer | |
Manufacturer Product Number | ARCV60-24S |
Description | 60W AC/DC Power Module, 24V Out |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 5A 90 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARCH Electronics Corp | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.92" L x 1.85" W x 0.91" H (74.2mm x 47.0mm x 23.1mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | 0.35 lb (158.76 g) |
| Retail Package: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 29,22600 € | 146,13 € |
| 10 | 26,37700 € | 263,77 € |
| 25 | 24,24320 € | 606,08 € |
| 50 | 23,10720 € | 1.155,36 € |
| 100 | 22,53910 € | 2.253,91 € |
| Unit Price without VAT: | 29,22600 € |
|---|---|
| Unit Price with VAT: | 34,77894 € |



