
ARCF20-24S | |
|---|---|
DigiKey Part Number | 3550-ARCF20-24S-ND |
Manufacturer | |
Manufacturer Product Number | ARCF20-24S |
Description | 20W AC/DC 85-530V Input 24V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters Output 24V 833mA 85 ~ 528 VAC, 120 ~ 745 VDC Input |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 90°C (With Derating) |
Manufacturer ARCH Electronics Corp | Efficiency 86% |
Packaging Retail Package | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 2.92" L x 1.85" W x 0.91" H (74.2mm x 47.0mm x 23.1mm) |
Voltage - Input 85 ~ 528 VAC, 120 ~ 745 VDC | Approval Agency CE, EN, IEC, UL |
Voltage - Output 1 24V | Standard Number 62368-1 |
Current - Output (Max) 833mA | Line Regulation ±1% |
Applications Industrial, ITE (Commercial) | Load Regulation ±1% |
Features OVP, SCP |
| Retail Package: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 26,87400 € | 134,37 € |
| 10 | 24,15000 € | 241,50 € |
| 25 | 22,71120 € | 567,78 € |
| 50 | 21,46900 € | 1.073,45 € |
| 100 | 20,96340 € | 2.096,34 € |
| Unit Price without VAT: | 26,87400 € |
|---|---|
| Unit Price with VAT: | 31,98006 € |

