
ARCF20-12S | |
|---|---|
DigiKey Part Number | 3550-ARCF20-12S-ND |
Manufacturer | |
Manufacturer Product Number | ARCF20-12S |
Description | 20W AC/DC 85-530V Input 12V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters Output 12V 1.666A 85 ~ 528 VAC, 120 ~ 745 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARCH Electronics Corp | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input | 85 ~ 528 VAC, 120 ~ 745 VDC | |
Voltage - Output 1 | 12V | |
Current - Output (Max) | 1.666A | |
Applications | Industrial, ITE (Commercial) | |
Features | OVP, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.92" L x 1.85" W x 0.91" H (74.2mm x 47.0mm x 23.1mm) | |
Approval Agency | CE, EN, IEC, UL | |
Standard Number | 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±1% |
| Retail Package: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 26,99800 € | 134,99 € |
| 10 | 24,26000 € | 242,60 € |
| 25 | 22,81440 € | 570,36 € |
| 50 | 21,56660 € | 1.078,33 € |
| 100 | 21,05890 € | 2.105,89 € |
| Unit Price without VAT: | 26,99800 € |
|---|---|
| Unit Price with VAT: | 32,12762 € |

