
AOCH10-5S | |
|---|---|
DigiKey Part Number | 3550-AOCH10-5S-ND |
Manufacturer | |
Manufacturer Product Number | AOCH10-5S |
Description | 10W AC/DC Power Module, 5V Out |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 2A 90 ~ 264 VAC, 90 ~ 305 VAC, 120 ~ 430 VDC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARCH Electronics Corp | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 90 ~ 305 VAC, 120 ~ 430 VDC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Adjustable Output, Universal Input | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.46" L x 1.08" W x 0.79" H (37.0mm x 27.5mm x 20.0mm) | |
Approval Agency | CE, EN, IEC, TUV, UL | |
Standard Number | 60335; 61558-1; 61558-2; 62368-1 | |
Line Regulation | ±0.2% | |
Load Regulation | ±1% | |
Weight | 0.068 lb (31.00 g) |
| Retail Package: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 17,80600 € | 89,03 € |
| 10 | 14,70800 € | 147,08 € |
| 25 | 12,96080 € | 324,02 € |
| 50 | 12,10860 € | 605,43 € |
| 100 | 11,86770 € | 1.186,77 € |
| Unit Price without VAT: | 17,80600 € |
|---|---|
| Unit Price with VAT: | 21,18914 € |

