
AOCH10-15S | |
|---|---|
DigiKey Part Number | 3550-AOCH10-15S-ND |
Manufacturer | |
Manufacturer Product Number | AOCH10-15S |
Description | 10W AC/DC Power Module, 15V Out |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 667mA 90 ~ 264 VAC, 90 ~ 305 VAC, 120 ~ 430 VDC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer ARCH Electronics Corp | Features Adjustable Output, Universal Input |
Series | Operating Temperature -40°C ~ 70°C (With Derating) |
Packaging Retail Package | Efficiency 86% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 5-DIP Module |
Number of Outputs 1 | Size / Dimension 1.46" L x 1.08" W x 0.79" H (37.0mm x 27.5mm x 20.0mm) |
Voltage - Input 90 ~ 264 VAC, 90 ~ 305 VAC, 120 ~ 430 VDC, 120 ~ 370 VDC | Approval Agency CE, EN, IEC, TUV, UL |
Voltage - Output 1 15V | Line Regulation ±0.2% |
Current - Output (Max) 667mA | Load Regulation ±0.5% |
Power (Watts) 10 W | Weight 0.068 lb (31.00 g) |
| Retail Package: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 17,58400 € | 87,92 € |
| 10 | 14,52500 € | 145,25 € |
| 25 | 12,79960 € | 319,99 € |
| 50 | 11,95800 € | 597,90 € |
| 100 | 11,72010 € | 1.172,01 € |
| Unit Price without VAT: | 17,58400 € |
|---|---|
| Unit Price with VAT: | 20,92496 € |

