
AOCH05-5S | |
|---|---|
DigiKey Part Number | 3550-AOCH05-5S-ND |
Manufacturer | |
Manufacturer Product Number | AOCH05-5S |
Description | 5W AC/DC Power Module, 5V Out |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters Output 5V 1A 90 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARCH Electronics Corp | |
Series | * | |
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input | 90 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 5V | |
Current - Output (Max) | 1A | |
Applications | Household Appliances, ITE (Commercial) | |
Features | OVP, SCP | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.46" L x 1.08" W x 0.69" H (37.0mm x 27.5mm x 17.5mm) | |
Approval Agency | CE, EN, IEC, UL | |
Line Regulation | ±0.2% | |
Load Regulation | ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 15,99000 € | 79,95 € |
| 10 | 12,97800 € | 129,78 € |
| 25 | 11,20520 € | 280,13 € |
| 50 | 10,41320 € | 520,66 € |
| 100 | 10,19810 € | 1.019,81 € |
| Unit Price without VAT: | 15,99000 € |
|---|---|
| Unit Price with VAT: | 19,02810 € |

