
ANCH50-24S | |
|---|---|
DigiKey Part Number | 3550-ANCH50-24S-ND |
Manufacturer | |
Manufacturer Product Number | ANCH50-24S |
Description | 50W AC/DC Power Module, 24V Out |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters Output 24V 2.083A 90 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Features OVP, SCP |
Manufacturer ARCH Electronics Corp | Operating Temperature -40°C ~ 70°C (With Derating) |
Packaging Retail Package | Efficiency 88% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Voltage - Input 90 ~ 305 VAC, 120 ~ 430 VDC | Size / Dimension 2.92" L x 1.85" W x 0.91" H (74.2mm x 47.0mm x 23.1mm) |
Voltage - Output 1 24V | Approval Agency CE, EN, IEC, UL |
Current - Output (Max) 2.083A | Line Regulation ±0.2% |
Applications Household Appliances, ITE (Commercial) | Load Regulation ±2.5% |
| Retail Package: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 27,84200 € | 139,21 € |
| 10 | 25,08100 € | 250,81 € |
| 25 | 23,00680 € | 575,17 € |
| 50 | 21,93600 € | 1.096,80 € |
| 100 | 21,39200 € | 2.139,20 € |
| Unit Price without VAT: | 27,84200 € |
|---|---|
| Unit Price with VAT: | 33,13198 € |

