
AJCV150-12S | |
|---|---|
DigiKey Part Number | 3550-AJCV150-12S-ND |
Manufacturer | |
Manufacturer Product Number | AJCV150-12S |
Description | 150W AC/DC OVCIII Module 12V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters Output 12V 12.5A 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Features Adjustable Output, PFC, Remote On/Off, Universal Input |
Manufacturer ARCH Electronics Corp | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Retail Package | Efficiency 93% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 6-DIP Module |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Size / Dimension 3.50" L x 2.50" W x 1.08" H (89.0mm x 63.5mm x 27.5mm) |
Voltage - Output 1 12V | Approval Agency CE, EN, IEC, UL |
Current - Output (Max) 12.5A | Line Regulation ±0.5% |
Applications Industrial, ITE (Commercial) | Load Regulation ±0.1% |
| Retail Package: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,00000 € | 70,00 € |
| 5 | 52,30200 € | 261,51 € |
| 10 | 50,82400 € | 508,24 € |
| 25 | 48,12120 € | 1.203,03 € |
| 50 | 45,69060 € | 2.284,53 € |
| 100 | 44,05030 € | 4.405,03 € |
| Unit Price without VAT: | 70,00000 € |
|---|---|
| Unit Price with VAT: | 83,30000 € |

