
AJCV100-48S | |
|---|---|
DigiKey Part Number | 3550-AJCV100-48S-ND |
Manufacturer | |
Manufacturer Product Number | AJCV100-48S |
Description | 100W AC/DC OVCIII Module 48V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters Output 48V 2.083A 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARCH Electronics Corp | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Current - Output (Max) | 2.083A | |
Applications | Industrial, ITE (Commercial) | |
Features | Adjustable Output, PFC, Remote On/Off, Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 3.50" L x 2.50" W x 1.08" H (89.0mm x 63.5mm x 27.5mm) | |
Approval Agency | CE, EN, IEC, UL | |
Line Regulation | ±0.5% | |
Load Regulation | ±0.1% |
| Retail Package: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,73000 € | 65,73 € |
| 5 | 47,80600 € | 239,03 € |
| 10 | 46,30900 € | 463,09 € |
| 25 | 43,66680 € | 1.091,67 € |
| 50 | 41,50680 € | 2.075,34 € |
| 100 | 39,96630 € | 3.996,63 € |
| Unit Price without VAT: | 65,73000 € |
|---|---|
| Unit Price with VAT: | 78,21870 € |

