Enclosed AC DC Converters 1 Output 15V 1.33A 90 ~ 305 VAC, 120 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFCV20-15S

DigiKey Part Number
3550-AFCV20-15S-ND
Manufacturer
Manufacturer Product Number
AFCV20-15S
Description
20W AC/DC Power Module, 15V Out
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 1.33A 90 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ARCH Electronics Corp
Series
Packaging
Retail Package
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 305 VAC, 120 ~ 430 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.33A
Power (Watts)
20 W
Applications
Household Appliances, ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
5-DIP Module, 4 Leads
Size / Dimension
2.07" L x 1.08" W x 0.93" H (52.5mm x 27.5mm x 23.5mm)
Approval Agency
CB, CE, cURus
Standard Number
60335-1; 62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
0.137 lb (62.14 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ARCH Electronics
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Retail Package:100
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
520,19800 €100,99 €
1016,98000 €169,80 €
2515,23280 €380,82 €
5014,27740 €713,87 €
10014,19130 €1.419,13 €
Unit Price without VAT:20,19800 €
Unit Price with VAT:24,03562 €