
AFCV20-15D | |
|---|---|
DigiKey Part Number | 3550-AFCV20-15D-ND |
Manufacturer | |
Manufacturer Product Number | AFCV20-15D |
Description | 20W AC/DC Power Module, 15V Out |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 15V 666mA, 666mA 90 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARCH Electronics Corp | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 666mA, 666mA | |
Power (Watts) | 20 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.5mm x 23.5mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±5% | |
Load Regulation | ±1% | |
Weight | 0.137 lb (62.14 g) |
| Retail Package: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 21,52400 € | 107,62 € |
| 10 | 18,24500 € | 182,45 € |
| 25 | 16,42040 € | 410,51 € |
| 50 | 15,70600 € | 785,30 € |
| 100 | 15,32730 € | 1.532,73 € |
| Unit Price without VAT: | 21,52400 € |
|---|---|
| Unit Price with VAT: | 25,61356 € |

