
AFCV20-12D | |
|---|---|
DigiKey Part Number | 3550-AFCV20-12D-ND |
Manufacturer | |
Manufacturer Product Number | AFCV20-12D |
Description | 20W AC/DC Power Module, 12V Out |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V 833mA, 833mA 90 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Features Universal Input |
Manufacturer ARCH Electronics Corp | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 85% |
Packaging Retail Package | Mounting Type Through Hole |
Part Status Active | Package / Case 5-DIP Module |
Type Enclosed | Size / Dimension 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.5mm x 23.5mm) |
Number of Outputs 2 | Approval Agency CB, CE, cURus |
Voltage - Input 90 ~ 305 VAC, 120 ~ 430 VDC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 12V | Line Regulation ±5% |
Current - Output (Max) 833mA, 833mA | Load Regulation ±1% |
Power (Watts) 20 W | Weight 0.137 lb (62.14 g) |
Applications Household Appliances, ITE (Commercial) |
| Retail Package: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 21,42600 € | 107,13 € |
| 10 | 18,16200 € | 181,62 € |
| 25 | 16,34600 € | 408,65 € |
| 50 | 15,63480 € | 781,74 € |
| 100 | 15,25780 € | 1.525,78 € |
| Unit Price without VAT: | 21,42600 € |
|---|---|
| Unit Price with VAT: | 25,49694 € |

