
AFCH25-5.1S | |
|---|---|
DigiKey Part Number | 3550-AFCH25-5.1S-ND |
Manufacturer | |
Manufacturer Product Number | AFCH25-5.1S |
Description | 25W AC/DC Power Module, 5.1V Out |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5.1V 3.922A 90 ~ 264 VAC, 90 ~ 305 VAC, 120 ~ 430 VDC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Features Adjustable Output, Universal Input |
Manufacturer ARCH Electronics Corp | Operating Temperature -40°C ~ 70°C (With Derating) |
Series | Efficiency 84% |
Packaging Retail Package | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.5mm x 23.5mm) |
Number of Outputs 1 | Approval Agency CB, CE, cURus |
Voltage - Input 90 ~ 264 VAC, 90 ~ 305 VAC, 120 ~ 430 VDC, 120 ~ 370 VDC | Standard Number 60335-1; 60950-1; 62368-1 |
Voltage - Output 1 5.1V | Line Regulation ±1% |
Current - Output (Max) 3.922A | Load Regulation ±3% |
Power (Watts) 20 W | Weight 0.121 lb (55.00 g) |
Applications Household Appliances, ITE (Commercial) |
| Retail Package: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 21,69800 € | 108,49 € |
| 10 | 18,44300 € | 184,43 € |
| 25 | 16,63240 € | 415,81 € |
| 50 | 15,90160 € | 795,08 € |
| 100 | 15,53620 € | 1.553,62 € |
| Unit Price without VAT: | 21,69800 € |
|---|---|
| Unit Price with VAT: | 25,82062 € |

