
AFCH25-15S | |
|---|---|
DigiKey Part Number | 3550-AFCH25-15S-ND |
Manufacturer | |
Manufacturer Product Number | AFCH25-15S |
Description | 25W AC/DC Power Module, 15V Out |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 1.666A 90 ~ 264 VAC, 90 ~ 305 VAC, 120 ~ 430 VDC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARCH Electronics Corp | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 90 ~ 305 VAC, 120 ~ 430 VDC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.666A | |
Power (Watts) | 25 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Adjustable Output, Universal Input | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.5mm x 23.5mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 60335-1; 60950-1; 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±2% | |
Weight | 0.121 lb (55.00 g) |
| Retail Package: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 21,97200 € | 109,86 € |
| 10 | 18,67500 € | 186,75 € |
| 25 | 16,84200 € | 421,05 € |
| 50 | 16,10180 € | 805,09 € |
| 100 | 15,73180 € | 1.573,18 € |
| Unit Price without VAT: | 21,97200 € |
|---|---|
| Unit Price with VAT: | 26,14668 € |

