Enclosed AC DC Converters 1 Output 12V 2.083A 90 ~ 264 VAC, 90 ~ 305 VAC, 120 ~ 430 VDC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFCH25-12S

DigiKey Part Number
3550-AFCH25-12S-ND
Manufacturer
Manufacturer Product Number
AFCH25-12S
Description
25W AC/DC Power Module, 12V Out
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 2.083A 90 ~ 264 VAC, 90 ~ 305 VAC, 120 ~ 430 VDC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Adjustable Output, Universal Input
Manufacturer
ARCH Electronics Corp
Operating Temperature
-40°C ~ 70°C (With Derating)
Series
Efficiency
88%
Packaging
Retail Package
Mounting Type
Through Hole
Part Status
Active
Package / Case
4-DIP Module
Type
Enclosed
Size / Dimension
2.07" L x 1.08" W x 0.93" H (52.5mm x 27.5mm x 23.5mm)
Number of Outputs
1
Approval Agency
CB, CE, cURus
Voltage - Input
90 ~ 264 VAC, 90 ~ 305 VAC, 120 ~ 430 VDC, 120 ~ 370 VDC
Standard Number
60335-1; 60950-1; 62368-1
Voltage - Output 1
12V
Line Regulation
±1%
Current - Output (Max)
2.083A
Load Regulation
±2%
Power (Watts)
25 W
Weight
0.121 lb (55.00 g)
Applications
Household Appliances, ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ARCH Electronics
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:100
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
521,87200 €109,36 €
1018,59000 €185,90 €
2516,76560 €419,14 €
5016,02880 €801,44 €
10015,66050 €1.566,05 €
Unit Price without VAT:21,87200 €
Unit Price with VAT:26,02768 €