
MN54L-U15-DB | |
|---|---|
DigiKey Part Number | 6071-MN54L-U15-DB-ND |
Manufacturer | |
Manufacturer Product Number | MN54L-U15-DB |
Description | DEV KIT FOR MN54L-U15 SMD |
Customer Reference | |
Detailed Description | nRF54L15 - 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 6.x (BLE), NFC Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arad Connectivity | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 6.x (BLE), NFC | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | Antenna(s) Not Included | |
Utilized IC / Part | nRF54L15 | |
Note | - | |
RF Type | 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 6.x (BLE), NFC | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,00000 € | 17,00 € |
| Unit Price without VAT: | 17,00000 € |
|---|---|
| Unit Price with VAT: | 20,23000 € |

