New at DigiKey
nRF54L15 - 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 6.x (BLE), NFC Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN54L-C15-DB

DigiKey Part Number
6071-MN54L-C15-DB-ND
Manufacturer
Manufacturer Product Number
MN54L-C15-DB
Description
DEV KIT FOR MN54L-C15 SMD
Customer Reference
Detailed Description
nRF54L15 - 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 6.x (BLE), NFC Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Arad Connectivity
Series
-
Packaging
Retail Package
Part Status
Active
Type
Transceiver; 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 6.x (BLE), NFC
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
Chip Antenna(s) On-Board
Utilized IC / Part
nRF54L15
Note
-
RF Type
802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 6.x (BLE), NFC
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Arad Connectivity
A separate 47,59 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
117,21000 €17,21 €
Unit Price without VAT:17,21000 €
Unit Price with VAT:20,47990 €