
MN54L-C10 | |
|---|---|
DigiKey Part Number | 6071-MN54L-C10-ND |
Manufacturer | |
Manufacturer Product Number | MN54L-C10 |
Description | RF TXRX BLE MODULE SMD |
Customer Reference | |
Detailed Description | 802.15.4, BLE Bluetooth v6.0, Matter, Thread, Zigbee® Transceiver Module 2.402GHz ~ 2.48GHz Integrated Trace Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces GPIO, I2C, I2S, PWM, SPI, UART |
Mfr | Antenna Type Integrated Trace |
Packaging Bulk | Utilized IC / Part nRF54L10 |
Part Status Active | Memory Size 1MB Flash, 192kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.71V ~ 3.6V |
RF Family/Standard 802.15.4, BLE | Current - Receiving 3.4mA |
Protocol | Current - Transmitting 4.8mA ~ 9.8mA |
Frequency 2.402GHz ~ 2.48GHz | Mounting Type Surface Mount |
Data Rate 1Mbps | Operating Temperature -40°C ~ 85°C |
Power - Output 8dBm | Package / Case Module |
Sensitivity -96dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |

