
MN52M-C32-DB | |
|---|---|
DigiKey Part Number | 6071-MN52M-C32-DB-ND |
Manufacturer | |
Manufacturer Product Number | MN52M-C32-DB |
Description | DEV KIT FOR MN52M-C32 SMD |
Customer Reference | |
Detailed Description | nRF52832 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arad Connectivity | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | nRF52832 | |
Note | - | |
RF Type | Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,35000 € | 16,35 € |
| Unit Price without VAT: | 16,35000 € |
|---|---|
| Unit Price with VAT: | 19,45650 € |

