nRF52840 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN52H-U40-DB

DigiKey Part Number
6071-MN52H-U40-DB-ND
Manufacturer
Manufacturer Product Number
MN52H-U40-DB
Description
DEV KIT FOR MN52H-U40 SMD
Customer Reference
Detailed Description
nRF52840 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Arad Connectivity
Series
-
Packaging
Retail Package
Part Status
Active
Type
Transceiver; Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
nRF52840
Note
-
RF Type
Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Arad Connectivity
A separate 47,59 € flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
117,00000 €17,00 €
Unit Price without VAT:17,00000 €
Unit Price with VAT:20,23000 €