
MT9M114EBLSTCZ | |
|---|---|
DigiKey Part Number | 2156-MT9M114EBLSTCZ-ND |
Manufacturer | Aptina-ON Semiconductor |
Manufacturer Product Number | MT9M114EBLSTCZ |
Description | IMAGE SENSOR CMOS 55CSP |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 1296H x 976V 1.9µm x 1.9µm 55-CSP (4.67x3.87) |
EDA/CAD Models | MT9M114EBLSTCZ Models |
Category | Active Pixel Array 1296H x 976V |
Manufacturer Aptina-ON Semiconductor | Frames per Second 30.0 |
Packaging Bulk | Voltage - Supply 1.8V, 2.8V |
Part Status Discontinued at DigiKey | Package / Case 55-WFBGA |
Type CMOS with Processor | Supplier Device Package 55-CSP (4.67x3.87) |
Pixel Size 1.9µm x 1.9µm | Operating Temperature -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,20439 € | 254,38 € |
| Unit Price without VAT: | 6,20439 € |
|---|---|
| Unit Price with VAT: | 7,38322 € |

