Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTLP3555

DigiKey Part Number
5875-GTLP3555-ND
Manufacturer
Manufacturer Product Number
GTLP3555
Description
SSR RELAY SPST-NO 2A 60V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.2 ~ 1.6VDC
Mfr
Voltage - Load
0 V ~ 60 V
Packaging
Strip
Load Current
2 A
Part Status
Active
On-State Resistance (Max)
0.085 Ohms
Mounting Type
Through Hole
Termination Style
PC Pin
Relay Type
Photo-Coupled Relay (Photorelay)
Operating Temperature
-40°C ~ 85°C
Circuit
Package / Case
Output Type
AC, DC
Supplier Device Package
4-DIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 171,34 € or more for products shipped by APSEMI
All prices are in EUR
Strip
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,86400 €8,64 €
1000,75560 €75,56 €
5000,66494 €332,47 €
1.0000,59830 €598,30 €
2.0000,55399 €1.107,98 €
5.0000,51295 €2.564,75 €
10.0000,47495 €4.749,50 €
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €