Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GAQY252G3S

DigiKey Part Number
5875-GAQY252G3S-ND
Manufacturer
Manufacturer Product Number
GAQY252G3S
Description
SSR RELAY SPST-NO 2.5A 60V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2 ~ 1.4VDC
Voltage - Load
0 V ~ 60 V
Load Current
2.5 A
On-State Resistance (Max)
0.1 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.800
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 169,98 € or more for products shipped by APSEMI
All prices are in EUR
Strip
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,77500 €7,75 €
1000,67770 €67,77 €
5000,59640 €298,20 €
1.0000,53664 €536,64 €
2.0000,49689 €993,78 €
6.0000,46008 €2.760,48 €
10.0000,42600 €4.260,00 €
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €